74AUP2G125GF
Description: Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8

Overview of 74AUP2G125GF by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74AUP2G125GF by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # C1S537100842776
Chip1Stop Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin XSON RoHS: Compliant pbFree: Yes Container: Cut Tape 90
  • 1 $0.1510
  • 10 $0.1400
  • 50 $0.1320
$0.1320 / $0.1510 Buy Now

CAD Models for 74AUP2G125GF by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AUP2G125GF by Nexperia

74AUP2G125GF
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
VSON,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
1.35 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
24 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74AUP2G125GF
    Nexperia
    Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8
    VS

Alternate Parts for 74AUP2G125GF

This table gives cross-reference parts and alternative options found for 74AUP2G125GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G125GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AUP2G125GS,115 74AUP2G125 - Low-power dual buffer/line driver; 3-state@en-us SON 8-Pin Nexperia 74AUP2G125GF vs 74AUP2G125GS,115
935292782115 AUP/ULP/V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 1.35 X 1 MM, 0.35 MM HEIGHT, SOT-1203, SON-8 Nexperia 74AUP2G125GF vs 935292782115
74AUP2G125GF,115 74AUP2G125 - Low-power dual buffer/line driver; 3-state@en-us SON 8-Pin Nexperia 74AUP2G125GF vs 74AUP2G125GF,115
Part Number Description Manufacturer Compare
74AUP2G126GM,125 74AUP2G126 - Low-power dual buffer/line driver; 3-state QFN 8-Pin NXP Semiconductors 74AUP2G125GF vs 74AUP2G126GM,125
74AUP2G126GT IC AUP/ULP/V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM PITCH, PLASTIC, MO-252, SOT833-1, SON-8, Bus Driver/Transceiver NXP Semiconductors 74AUP2G125GF vs 74AUP2G126GT
74AUP2G126DC Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74AUP2G125GF vs 74AUP2G126DC
74AUP2G125DC,125 74AUP2G125 - Low-power dual buffer/line driver; 3-state@en-us SSOP 8-Pin Nexperia 74AUP2G125GF vs 74AUP2G125DC,125
74AUP1T1326GT Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74AUP2G125GF vs 74AUP1T1326GT
74AUP2G125GT,115 74AUP2G125 - Low-power dual buffer/line driver; 3-state SON 8-Pin NXP Semiconductors 74AUP2G125GF vs 74AUP2G125GT,115
74AUP2G126DC IC AUP/ULP/V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Bus Driver/Transceiver NXP Semiconductors 74AUP2G125GF vs 74AUP2G126DC
SN74AUP2G126DCUR 2-ch, 0.8-V to 3.6-V low power buffers with 3-state outputs 8-VSSOP -40 to 85 Texas Instruments 74AUP2G125GF vs SN74AUP2G126DCUR
74AUP2G125GM,125 74AUP2G125 - Low-power dual buffer/line driver; 3-state@en-us QFN 8-Pin Nexperia 74AUP2G125GF vs 74AUP2G125GM,125
74AUP2G125DC,125 74AUP2G125 - Low-power dual buffer/line driver; 3-state SSOP 8-Pin NXP Semiconductors 74AUP2G125GF vs 74AUP2G125DC,125

Related Parts for 74AUP2G125GF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP2G125GF by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP2G125GF by Nexperia

Select Manufacturer
Which Manufacturer of 74AUP2G125GF would you like to use for your alert(s)?
  • Please alert me when 74AUP2G125GF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP2G125GF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP2G125GF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP2G125GF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP2G125GF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP2G125GF by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: