-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP2G125 - Low-power dual buffer/line driver; 3-state@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74AUP2G125GF,115CT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.1808 / $0.6300 | Buy Now |
|
Rochester Electronics | 74AUP2G125GF - Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19776 |
|
$0.1598 / $0.1880 | Buy Now |
DISTI #
74AUP2G125GF,115
|
Avnet Asia | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin XSON T/R (Alt: 74AUP2G125GF,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP2G125GF,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G125GF,115
Nexperia
74AUP2G125 - Low-power dual buffer/line driver; 3-state@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1089 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.35 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AUP2G125GF,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G125GF,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935292782115 | AUP/ULP/V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 1.35 X 1 MM, 0.35 MM HEIGHT, SOT-1203, SON-8 | Nexperia | 74AUP2G125GF,115 vs 935292782115 |