Part Details for 74AUP2G08DC by NXP Semiconductors
Overview of 74AUP2G08DC by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AUP2G08DCUR | Texas Instruments | Low-Power Dual 2-Input Positive-AND Gate 8-VSSOP -40 to 85 |
Part Details for 74AUP2G08DC
74AUP2G08DC CAD Models
74AUP2G08DC Part Data Attributes
|
74AUP2G08DC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP2G08DC
NXP Semiconductors
IC AUP/ULP/V SERIES, DUAL 2-INPUT AND GATE, PDSO8, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-187, SOT765-1, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74AUP2G08DC
This table gives cross-reference parts and alternative options found for 74AUP2G08DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G08DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP2G08DCUR | 2-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 8-VSSOP -40 to 125 | Texas Instruments | 74AUP2G08DC vs SN74AUP2G08DCUR |
74AUP2G08DC,125 | 74AUP2G08 - Low-power dual 2-input AND gate SSOP 8-Pin | NXP Semiconductors | 74AUP2G08DC vs 74AUP2G08DC,125 |