Part Details for 74AUP2G07GX147 by NXP Semiconductors
Overview of 74AUP2G07GX147 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP2G07GX147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP2G07GX147-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6X2SON Min Qty: 1152 Container: Bulk MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.2600 | Buy Now |
DISTI #
74AUP2G07GX147
|
Avnet Americas | 74AUP2G07GX - LOW-POWER DUAL BUFFER WITH - Tape and Reel (Alt: 74AUP2G07GX147) RoHS: Compliant Min Qty: 1386 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 80000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74AUP2G07GX - Low-power dual buffer with open-drain output RoHS: Compliant Status: Active Min Qty: 1 | 80000 |
|
$0.2236 / $0.2631 | Buy Now |