74AUP2G07GF/S500,132
NXP Semiconductors
Description: Buffer, AUP/ULP/V Series, 2-Func, 1-Input, CMOS, PDSO6

Overview of 74AUP2G07GF/S500,132 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SLC7649S-500KL Coilcraft Inc Power inductor, shielded, 10% tol, SMT, RoHS
SLC7530S-500MLC Coilcraft Inc General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT
SLC7530S-500 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS

Price & Stock for 74AUP2G07GF/S500,132 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 74AUP2G07GF/S500,1
Avnet Americas 74AUP2G07GF - BUFFER, AUP/ULP/V SERIES, - Tape and Reel (Alt: 74AUP2G07GF/S500,1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 0
RFQ
Rochester Electronics 74AUP2G07GF - Buffer, AUP/ULP/V Series, 2-Func, 1-Input, CMOS, XSON6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 Call for Availability
  • 1 $0.1957
  • 25 $0.1918
  • 100 $0.1840
  • 500 $0.1761
  • 1,000 $0.1663
$0.1663 / $0.1957 Buy Now

CAD Models for 74AUP2G07GF/S500,132 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AUP2G07GF/S500,132 by NXP Semiconductors

74AUP2G07GF/S500,132
NXP Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
VSON,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
AUP/ULP/V
JESD-30 Code
S-PDSO-N6
Length
1 mm
Logic IC Type
BUFFER
Number of Functions
2
Number of Inputs
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Propagation Delay (tpd)
20.7 ns
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Width
1 mm
Want to compare parts?
  1. 74AUP2G07GF/S500,132
    NXP Semiconductors
    Buffer, AUP/ULP/V Series, 2-Func, 1-Input, CMOS, PDSO6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP2G07GF/S500,132 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP2G07GF/S500,132 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AUP2G07GF/S500,132 would you like to use for your alert(s)?
  • Please alert me when 74AUP2G07GF/S500,132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP2G07GF/S500,132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP2G07GF/S500,132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP2G07GF/S500,132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP2G07GF/S500,132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP2G07GF/S500,132 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: