-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP2G02 - Low-power dual 2-input NOR gate@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74AUP2G02GF,115CT-ND
|
DigiKey | IC GATE NOR 2CH 2-INP 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55 In Stock |
|
$0.5064 / $0.6300 | Buy Now |
DISTI #
74AUP2G02GF,115
|
Avnet Americas | NOR Gate 2-Element 2-IN CMOS 8-Pin XSON T/R - Tape and Reel (Alt: 74AUP2G02GF,115) RoHS: Compliant Min Qty: 1940 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 100000 Partner Stock |
|
RFQ | |
DISTI #
V79:2366_23235581
|
Arrow Electronics | NOR Gate 2-Element 2-IN CMOS 8-Pin XSON T/R RoHS: Compliant Min Qty: 669 Package Multiple: 1 Date Code: 1337 | Americas - 4400 |
|
$0.1477 | Buy Now |
DISTI #
32380311
|
Verical | NOR Gate 2-Element 2-IN CMOS 8-Pin XSON T/R RoHS: Compliant Min Qty: 669 Package Multiple: 1 Date Code: 1337 | Americas - 4400 |
|
$0.1477 | Buy Now |
|
Rochester Electronics | 74AUP2G02GF - NOR Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 146839 |
|
$0.1598 / $0.1880 | Buy Now |
DISTI #
C1S548200138542
|
Chip1Stop | 74AUP2G02GF/SOT1089/XSON8 RoHS: Compliant pbFree: Yes | 4400 |
|
$0.1570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP2G02GF,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G02GF,115
Nexperia
74AUP2G02 - Low-power dual 2-input NOR gate@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1.35 X 1 MM, 0.50 MM HEIGHT, MO-252, SOT-1089, SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1089 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.35 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24.7 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AUP2G02GF,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G02GF,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G02GS,115 | 74AUP2G02 - Low-power dual 2-input NOR gate@en-us SON 8-Pin | Nexperia | 74AUP2G02GF,115 vs 74AUP2G02GS,115 |