Logic
74AUP2G00GF,115
Description: 74AUP2G00 - Low-power dual 2-input NAND gate@en-us SON 8-Pin

Overview of 74AUP2G00GF,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74AUP2G00GF,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AUP2G00GF,115
Avnet Americas NAND Gate 2-Element 2-IN CMOS 8-Pin XSON T/R - Tape and Reel (Alt: 74AUP2G00GF,115) RoHS: Compliant Min Qty: 1740 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 85929 Partner Stock
RFQ
Rochester Electronics 74AUP2G00GF - NAND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 85929
  • 1 $0.2096
  • 25 $0.2054
  • 100 $0.1970
  • 500 $0.1886
  • 1,000 $0.1782
$0.1782 / $0.2096 Buy Now

CAD Models for 74AUP2G00GF,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AUP2G00GF,115 by Nexperia

74AUP2G00GF,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SON
Package Description
SON-8
Pin Count
8
Manufacturer Package Code
SOT1089
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
1.35 mm
Logic IC Type
NAND GATE
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
24.9 ns
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74AUP2G00GF,115
    Nexperia
    74AUP2G00 - Low-power dual 2-input NAND gate@en-us SON 8-Pin
    VS

Alternate Parts for 74AUP2G00GF,115

This table gives cross-reference parts and alternative options found for 74AUP2G00GF,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G00GF,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AUP2G00GS,115 74AUP2G00 - Low-power dual 2-input NAND gate@en-us SON 8-Pin Nexperia 74AUP2G00GF,115 vs 74AUP2G00GS,115
74AUP2G00GF NAND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8 Nexperia 74AUP2G00GF,115 vs 74AUP2G00GF
Part Number Description Manufacturer Compare
74AUP2G00GF NAND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8 Nexperia 74AUP2G00GF,115 vs 74AUP2G00GF
74AUP2G00GS,115 74AUP2G00 - Low-power dual 2-input NAND gate@en-us SON 8-Pin Nexperia 74AUP2G00GF,115 vs 74AUP2G00GS,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP2G00GF,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP2G00GF,115 by Nexperia

  • Please alert me when 74AUP2G00GF,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP2G00GF,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP2G00GF,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP2G00GF,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP2G00GF,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP2G00GF,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: