Logic
74AUP1T97GW
Description: IC SPECIALTY LOGIC CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, PACKAGE-6, Logic IC:Other

Overview of 74AUP1T97GW by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for 74AUP1T97GW by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AUP1T97GW by NXP Semiconductors

74AUP1T97GW
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOT-363
Package Description
PLASTIC, SOT-363, SC-88, PACKAGE-6
Pin Count
6
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2 mm
Load Capacitance (CL)
30 pF
Logic IC Type
LOGIC CIRCUIT
Max I(ol)
0.0023 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
11.9 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. 74AUP1T97GW
    NXP Semiconductors
    IC SPECIALTY LOGIC CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, PACKAGE-6, Logic IC:Other
    VS

Alternate Parts for 74AUP1T97GW

This table gives cross-reference parts and alternative options found for 74AUP1T97GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1T97GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AUP1T97GW,125 74AUP1T97 - Low-power configurable gate with voltage-level translator@en-us Nexperia 74AUP1T97GW vs 74AUP1T97GW,125
74AUP1T97GW,125 74AUP1T97 - Low-power configurable gate with voltage-level translator TSSOP 6-Pin NXP Semiconductors 74AUP1T97GW vs 74AUP1T97GW,125
74AUP1T97GW Logic Circuit, CMOS, PDSO6 Nexperia 74AUP1T97GW vs 74AUP1T97GW
Part Number Description Manufacturer Compare
74AUP1T97GW,125 74AUP1T97 - Low-power configurable gate with voltage-level translator@en-us Nexperia 74AUP1T97GW vs 74AUP1T97GW,125
74AUP1T97GW,125 74AUP1T97 - Low-power configurable gate with voltage-level translator TSSOP 6-Pin NXP Semiconductors 74AUP1T97GW vs 74AUP1T97GW,125
74AUP1T97GW Logic Circuit, CMOS, PDSO6 Nexperia 74AUP1T97GW vs 74AUP1T97GW

Related Parts for 74AUP1T97GW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP1T97GW by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP1T97GW by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AUP1T97GW would you like to use for your alert(s)?
  • Please alert me when 74AUP1T97GW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP1T97GW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP1T97GW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP1T97GW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP1T97GW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP1T97GW by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: