-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1T50 - Low-power buffer with voltage-level translator@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6345
|
Newark | Buffer/Level Transaltor, Tssop-5, Logic Family/Base Number:74Aup1T50, Logic Device Type:Buffer, Translator, Logic Case Style:Tssop, No. Of Pins:5Pins, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Logic Ic Family:74Aup, Logic Rohs Compliant: Yes |Nexperia 74AUP1T50GWH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1640 / $0.4060 | Buy Now |
DISTI #
1727-7728-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11774 In Stock |
|
$0.1427 / $0.4900 | Buy Now |
DISTI #
771-74AUP1T50GWH
|
Mouser Electronics | Translation - Voltage Levels 74AUP1T50GW/SOT353/UMT5 RoHS: Compliant | 8004 |
|
$0.1380 / $0.4100 | Buy Now |
DISTI #
V72:2272_19737993
|
Arrow Electronics | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2042 Container: Cut Strips | Americas - 6000 |
|
$0.3561 / $0.3676 | Buy Now |
DISTI #
V79:2366_27388381
|
Arrow Electronics | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 3000 |
|
$0.1123 / $0.3526 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V 4 mA Low-Power Buffer with Voltage-Level Translator - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1070 / $0.1170 | Buy Now |
|
Rochester Electronics | Low-Power Buffer with Voltage-Level Translator RoHS: Compliant Status: Active Min Qty: 1 | 165213 |
|
$0.0978 / $0.1151 | Buy Now |
DISTI #
74AUP1T50GWH
|
TTI | Translation - Voltage Levels 74AUP1T50GW/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1150 | Buy Now |
DISTI #
74AUP1T50GWH
|
TME | IC: digital, buffer,Schmitt trigger,translator, Ch: 1, CMOS, SMD Min Qty: 3 | 0 |
|
$0.2090 / $0.5490 | RFQ |
DISTI #
74AUP1T50GWH
|
Avnet Asia | Buffer Single Non-Inverting 5-Pin TSSOP T/R (Alt: 74AUP1T50GWH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1464 / $0.1637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1T50GWH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1T50GWH
Nexperia
74AUP1T50 - Low-power buffer with voltage-level translator@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0035 mA | |
Propagation Delay (tpd) | 11.9 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |