Part Details for 74AUP1G97UKAZ by Nexperia
Overview of 74AUP1G97UKAZ by Nexperia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for 74AUP1G97UKAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1G97UKAZ
|
Avnet Americas | 74AUP1G97UK/SOT1454/WLCSP6 - Tape and Reel (Alt: 74AUP1G97UKAZ) RoHS: Not Compliant Min Qty: 2914 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 360000 Partner Stock |
|
$0.1081 / $0.1287 | Buy Now |
DISTI #
74AUP1G97UKAZ
|
Avnet Americas | 74AUP1G97UK/SOT1454/WLCSP6 - Tape and Reel (Alt: 74AUP1G97UKAZ) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
RFQ | |
DISTI #
27123226
|
Verical | Multi Function Gate 1-Element 2-IN CMOS 6-Pin WLCSP T/R Min Qty: 1742 Package Multiple: 1 Date Code: 1750 | Americas - 8971 |
|
$0.0562 | Buy Now |
|
Rochester Electronics | 74AUP1G97 - Low-power configurable multiple function gate ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.1063 / $0.1251 | Buy Now |
DISTI #
74AUP1G97UKAZ
|
Avnet Silica | (Alt: 74AUP1G97UKAZ) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200046889
|
Chip1Stop | 74AUP1G97UK/SOT1454/WLCSP6 | 8971 |
|
$0.0762 | Buy Now |
Part Details for 74AUP1G97UKAZ
74AUP1G97UKAZ CAD Models
74AUP1G97UKAZ Part Data Attributes
|
74AUP1G97UKAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G97UKAZ
Nexperia
74AUP1G97 - Low-power configurable multiple function gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | SOT1454-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | TERM PITCH-MAX | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PBGA-B6 | |
Length | 0.65 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.3 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.23 mm | |
Terminal Position | BOTTOM | |
Width | 0.44 mm |