Part Details for 74AUP1G885DC,125 by NXP Semiconductors
Results Overview of 74AUP1G885DC,125 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AUP1G885DC,125 Information
74AUP1G885DC,125 by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AUP1G885DC,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85958515
|
Verical | Multi Function Gate 2-Element 2-IN CMOS Automotive 8-Pin VSSOP T/R Min Qty: 2852 Package Multiple: 1 Date Code: 1201 | Americas - 6050 |
|
$0.1315 | Buy Now |
DISTI #
85958701
|
Verical | Multi Function Gate 2-Element 2-IN CMOS Automotive 8-Pin VSSOP T/R Min Qty: 2852 Package Multiple: 1 | Americas - 3000 |
|
$0.1315 | Buy Now |
|
Rochester Electronics | 74AUP1G885DC - XOR Gate, AUP/ULP/V Series, 2-Func, 3-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 9050 |
|
$0.1052 / $0.1238 | Buy Now |
Part Details for 74AUP1G885DC,125
74AUP1G885DC,125 CAD Models
74AUP1G885DC,125 Part Data Attributes
|
74AUP1G885DC,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G885DC,125
NXP Semiconductors
74AUP1G885 - Low-power dual function gate SSOP 8-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 2.30 MM, GREEN, PLASTIC, MO-187, SOT-765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74AUP1G885DC,125
This table gives cross-reference parts and alternative options found for 74AUP1G885DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G885DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AUP1G885DC | Nexperia | Check for Price | XOR Gate, AUP/ULP/V Series, 2-Func, 3-Input, CMOS, PDSO8 | 74AUP1G885DC,125 vs 74AUP1G885DC |
74AUP1G885DC,125 | Nexperia | Check for Price | 74AUP1G885 - Low-power dual function gate@en-us SSOP 8-Pin | 74AUP1G885DC,125 vs 74AUP1G885DC,125 |