-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G80 - Low-power D-type flip-flop; positive-edge trigger@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2108
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G80GX,125 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 | Buy Now |
DISTI #
1727-74AUP1G80GX,125CT-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 5X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9948 In Stock |
|
$0.0752 / $0.4400 | Buy Now |
DISTI #
771-74AUP1G80GX125
|
Mouser Electronics | Flip Flops 74AUP1G80GX/SOT1226/X2SON5 RoHS: Compliant | 9980 |
|
$0.0740 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0740 | Buy Now |
|
Rochester Electronics | 74AUP1G80GX - D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, Inverted Output, CMOS, X2SON5 RoHS: Compliant Status: Active Min Qty: 1 | 25850 |
|
$0.0672 / $0.0790 | Buy Now |
DISTI #
74AUP1G80GX,125
|
EBV Elektronik | 74AUP1G80GX/X2SON5/REELR// (Alt: 74AUP1G80GX,125) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G80GX,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G80GX,125
Nexperia
74AUP1G80 - Low-power D-type flip-flop; positive-edge trigger@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | X2SON-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PBCC-B5 | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27.2 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 0.8 mm | |
fmax-Min | 510 MHz |