Part Details for 74AUP1G80GM,115 by NXP Semiconductors
Results Overview of 74AUP1G80GM,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AUP1G80GM,115 Information
74AUP1G80GM,115 by NXP Semiconductors is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AUP1G80GM,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 65 |
|
$0.2700 / $0.9000 | Buy Now | |
|
Rochester Electronics | D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, Inverted Output, SON-6 RoHS: Compliant Status: Active Min Qty: 1 | 1530 |
|
$0.1104 / $0.1299 | Buy Now |
Part Details for 74AUP1G80GM,115
74AUP1G80GM,115 CAD Models
74AUP1G80GM,115 Part Data Attributes
|
74AUP1G80GM,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G80GM,115
NXP Semiconductors
74AUP1G80 - Low-power D-type flip-flop; positive-edge trigger SON 6-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1 mm | |
fmax-Min | 510 MHz |
Alternate Parts for 74AUP1G80GM,115
This table gives cross-reference parts and alternative options found for 74AUP1G80GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G80GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935279051132 | Nexperia | Check for Price | D Flip-Flop | 74AUP1G80GM,115 vs 935279051132 |
74AUP1G80GM-H | NXP Semiconductors | Check for Price | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, FF/Latch | 74AUP1G80GM,115 vs 74AUP1G80GM-H |
74AUP1G80GM,132 | Nexperia | Check for Price | 74AUP1G80 - Low-power D-type flip-flop; positive-edge trigger@en-us SON 6-Pin | 74AUP1G80GM,115 vs 74AUP1G80GM,132 |
74AUP1G80GM | NXP Semiconductors | Check for Price | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, FF/Latch | 74AUP1G80GM,115 vs 74AUP1G80GM |
74AUP1G80GM,132 | NXP Semiconductors | Check for Price | 74AUP1G80 - Low-power D-type flip-flop; positive-edge trigger SON 6-Pin | 74AUP1G80GM,115 vs 74AUP1G80GM,132 |
SN74AUP1G80DRYR | Texas Instruments | $0.1223 | Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 6-SON -40 to 85 | 74AUP1G80GM,115 vs SN74AUP1G80DRYR |
935279051115 | Nexperia | Check for Price | D Flip-Flop | 74AUP1G80GM,115 vs 935279051115 |
74AUP1G80GM,115 | Nexperia | Check for Price | 74AUP1G80 - Low-power D-type flip-flop; positive-edge trigger@en-us SON 6-Pin | 74AUP1G80GM,115 vs 74AUP1G80GM,115 |