-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G74-Q100 - Low-power D-type flip-flop with set and reset; positive-edge trigger@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74AUP1G74DC-Q100HCT-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3232 In Stock |
|
$0.1926 / $0.6600 | Buy Now |
DISTI #
74AUP1G74DC-Q100H
|
Avnet Americas | Flip Flop D-Type Positive-Edge 1-Element 8-Pin VSSOP T/R - Tape and Reel (Alt: 74AUP1G74DC-Q100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1986 | Buy Now |
DISTI #
74AUP1G74DC-Q100H
|
Avnet Americas | Flip Flop D-Type Positive-Edge 1-Element 8-Pin VSSOP T/R - Tape and Reel (Alt: 74AUP1G74DC-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1986 | Buy Now |
DISTI #
771-74AUP1G74DCQ100H
|
Mouser Electronics | Flip Flops 74AUP1G74DC-Q100/SOT765/VSSOP8 RoHS: Compliant | 2621 |
|
$0.1850 / $0.6500 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V Surface Mount Low-Power D-Type Flip-Flop - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1800 / $0.1930 | Buy Now |
|
Rochester Electronics | 74AUP1G74 - Low-power D-type flip-flop with set and reset, positive-edge trigger RoHS: Compliant Status: Active Min Qty: 1 | 21001 |
|
$0.1646 / $0.1937 | Buy Now |
DISTI #
74AUP1G74DC-Q100H
|
TTI | Flip Flops 74AUP1G74DC-Q100/SOT765/VSSOP8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1800 / $0.1950 | Buy Now |
DISTI #
74AUP1G74DC-Q100H
|
Avnet Americas | Flip Flop D-Type Positive-Edge 1-Element 8-Pin VSSOP T/R - Tape and Reel (Alt: 74AUP1G74DC-Q100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1986 | Buy Now |
DISTI #
74AUP1G74DC-Q100H
|
Avnet Americas | Flip Flop D-Type Positive-Edge 1-Element 8-Pin VSSOP T/R - Tape and Reel (Alt: 74AUP1G74DC-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1986 | Buy Now |
DISTI #
74AUP1G74DC-Q100H
|
Avnet Asia | Flip Flop D-Type Positive-Edge 1-Element 8-Pin VSSOP T/R (Alt: 74AUP1G74DC-Q100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2508 / $0.2805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G74DC-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G74DC-Q100H
Nexperia
74AUP1G74-Q100 - Low-power D-type flip-flop with set and reset; positive-edge trigger@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 23.3 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 550 MHz |