Part Details for 74AUP1G34GW-G by NXP Semiconductors
Results Overview of 74AUP1G34GW-G by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AUP1G34GW-G Information
74AUP1G34GW-G by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AUP1G34GW-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | BUFFER, Temperature Grade: AUTOMOTIVE, Terminal Form: GULL WING, No. of Terminals: 5, Package Co... more | 442 |
|
RFQ |
Part Details for 74AUP1G34GW-G
74AUP1G34GW-G CAD Models
74AUP1G34GW-G Part Data Attributes
|
74AUP1G34GW-G
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G34GW-G
NXP Semiconductors
Low-power buffer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
Logic IC Type | BUFFER | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |