Part Details for 74AUP1G332GW,125 by NXP Semiconductors
Overview of 74AUP1G332GW,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 74AUP1G332GW,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Rochester Electronics | 74AUP1G332GW - OR Gate, AUP/ULP/V Series, 1-Func, 3-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 29593 |
|
$0.1457 / $0.1714 | Buy Now |
Part Details for 74AUP1G332GW,125
74AUP1G332GW,125 CAD Models
74AUP1G332GW,125 Part Data Attributes
|
74AUP1G332GW,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G332GW,125
NXP Semiconductors
74AUP1G332 - Low-power 3-input OR-gate TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, SC-88, SOT-363, SMT-6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 18.7 ns | |
Propagation Delay (tpd) | 18.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AUP1G332GW,125
This table gives cross-reference parts and alternative options found for 74AUP1G332GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G332GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G332GW-G | IC AUP/ULP/V SERIES, 3-INPUT OR GATE, PDSO6, GREEN, PLASTIC, SC-88, SOT-363, SMT-6 PIN, Gate | NXP Semiconductors | 74AUP1G332GW,125 vs 74AUP1G332GW-G |
74AUP1G0832GW | IC AUP/ULP/V SERIES, 3-INPUT AND-OR GATE, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Gate | NXP Semiconductors | 74AUP1G332GW,125 vs 74AUP1G0832GW |
74AUP1G0832GW-G | IC AUP/ULP/V SERIES, 3-INPUT AND-OR GATE, PDSO6, GREEN, PLASTIC, SC-88, SOT-363, SMT-6 PIN, Gate | NXP Semiconductors | 74AUP1G332GW,125 vs 74AUP1G0832GW-G |
74AUP1G332GW | IC AUP/ULP/V SERIES, 3-INPUT OR GATE, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Gate | NXP Semiconductors | 74AUP1G332GW,125 vs 74AUP1G332GW |
74AUP1G0832GW | AND-OR Gate, AUP/ULP/V Series, 1-Func, 3-Input, CMOS, PDSO6 | Nexperia | 74AUP1G332GW,125 vs 74AUP1G0832GW |
74AUP1G332GW | OR Gate, AUP/ULP/V Series, 1-Func, 3-Input, CMOS, PDSO6 | Nexperia | 74AUP1G332GW,125 vs 74AUP1G332GW |
74AUP1G0832GW,125 | 74AUP1G0832 - Low-power 3-input AND-OR gate TSSOP 6-Pin | NXP Semiconductors | 74AUP1G332GW,125 vs 74AUP1G0832GW,125 |