-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G332 - Low-power 3-input OR-gate@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74AUP1G332GN,132TR-ND
|
DigiKey | IC GATE OR 1CH 3-INP 6XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2406 / $0.2575 | Buy Now |
DISTI #
74AUP1G332GN,132
|
Avnet Americas | OR Gate 1-Element 3-IN CMOS 6-Pin XSON - Tape and Reel (Alt: 74AUP1G332GN,132) RoHS: Compliant Min Qty: 1560 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 60000 Partner Stock |
|
RFQ | |
DISTI #
74AUP1G332GN,132
|
Avnet Americas | OR Gate 1-Element 3-IN CMOS 6-Pin XSON - Tape and Reel (Alt: 74AUP1G332GN,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2244 / $0.2671 | Buy Now |
DISTI #
771-74AUP1G332GN132
|
Mouser Electronics | Logic Gates 74AUP1G332GN/SOT1115/X2SON6 RoHS: Compliant | 0 |
|
$0.2360 / $0.2510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.2320 | Buy Now |
|
Rochester Electronics | 74AUP1G332 - Low-power 3-input OR-gate RoHS: Compliant Status: Active Min Qty: 1 | 100000 |
|
$0.1987 / $0.2338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G332GN,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G332GN,132
Nexperia
74AUP1G332 - Low-power 3-input OR-gate@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1115 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 18.7 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |