-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G32 - Low-power 2-input OR-gate@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2047
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G32GM,115 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1000 | Buy Now |
DISTI #
1727-3189-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4965 In Stock |
|
$0.0698 / $0.2400 | Buy Now |
DISTI #
74AUP1G32GM,115
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G32GM,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0639 / $0.0761 | Buy Now |
DISTI #
771-AUP1G32GM115
|
Mouser Electronics | Logic Gates 74AUP1G32GM/SOT886/XSON6 RoHS: Compliant | 3668 |
|
$0.0690 / $0.4400 | Buy Now |
|
Future Electronics | 74AUP Series 0.8 to 3.6 V SMT Low-Power 2-Input OR-Gate - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 5000Reel |
|
$0.0676 / $0.0751 | Buy Now |
|
Future Electronics | 74AUP Series 0.8 to 3.6 V SMT Low-Power 2-Input OR-Gate - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0689 / $0.0751 | Buy Now |
DISTI #
60263801
|
Verical | OR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R RoHS: Compliant Min Qty: 1486 Package Multiple: 1 Date Code: 2145 | Americas - 2398 |
|
$0.0673 | Buy Now |
|
Rochester Electronics | 74AUP1G32GM - OR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 1658100 |
|
$0.0622 / $0.0732 | Buy Now |
DISTI #
74AUP1G32GM.115
|
TME | IC: digital, OR, Ch: 1, IN: 2, CMOS, SMD, XSON6, Mini Logic, -40÷125°C Min Qty: 1 | 0 |
|
$0.1090 / $0.4410 | RFQ |
DISTI #
74AUP1G32GM,115
|
Avnet Asia | OR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R (Alt: 74AUP1G32GM,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1166 / $0.1304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G32GM,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G32GM,115
Nexperia
74AUP1G32 - Low-power 2-input OR-gate@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 23.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G32GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G32GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G32GS,132 | 74AUP1G32 - Low-power 2-input OR-gate@en-us | Nexperia | 74AUP1G32GM,115 vs 74AUP1G32GS,132 |