Part Details for 74AUP1G3208GF/S500,132 by NXP Semiconductors
Overview of 74AUP1G3208GF/S500,132 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 74AUP1G3208GF/S500,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AUP1G3208GF - OR-AND Gate, AUP/ULP/V Series, 1-Func, 3-Input, CMOS, XSON6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 470000 |
|
$0.1553 / $0.1827 | Buy Now |
Part Details for 74AUP1G3208GF/S500,132
74AUP1G3208GF/S500,132 CAD Models
74AUP1G3208GF/S500,132 Part Data Attributes
|
74AUP1G3208GF/S500,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G3208GF/S500,132
NXP Semiconductors
OR-AND Gate, AUP/ULP/V Series, 1-Func, 3-Input, CMOS, PDSO6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | VSON, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1 mm | |
Logic IC Type | OR-AND GATE | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Propagation Delay (tpd) | 20.1 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Width | 1 mm |