Part Details for 74AUP1G240GW,125 by NXP Semiconductors
Overview of 74AUP1G240GW,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for 74AUP1G240GW,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP1G240GW,125-954-ND
|
DigiKey | IC BUFFER INVERT 3.6V 5TSSOP Min Qty: 3963 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
304930 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | 74AUP1G240GW - Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 187681 |
|
$0.0649 / $0.0764 | Buy Now |
Part Details for 74AUP1G240GW,125
74AUP1G240GW,125 CAD Models
74AUP1G240GW,125 Part Data Attributes
|
74AUP1G240GW,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G240GW,125
NXP Semiconductors
74AUP1G240 - Low-power inverting buffer/line driver; 3-state TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Control Type | ENABLE LOW | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 26.8 ns | |
Propagation Delay (tpd) | 26.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AUP1G240GW,125
This table gives cross-reference parts and alternative options found for 74AUP1G240GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G240GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G240GW | IC AUP/ULP/V SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5, Bus Driver/Transceiver | NXP Semiconductors | 74AUP1G240GW,125 vs 74AUP1G240GW |
74AUP1G240GW,125 | 74AUP1G240 - Low-power inverting buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74AUP1G240GW,125 vs 74AUP1G240GW,125 |
74AUP1G240DCKRG4 | AUP/ULP/V SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G240GW,125 vs 74AUP1G240DCKRG4 |
SN74AUP1G240DCKT | Single 0.8-V to 3.6-V low power inverter with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G240GW,125 vs SN74AUP1G240DCKT |