Part Details for 74AUP1G18GF,132 by NXP Semiconductors
Overview of 74AUP1G18GF,132 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G18GF,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP1G18GF132-ND
|
DigiKey | IC DEMUX 3-ST LP 6-XSON Min Qty: 2340 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.1300 | Buy Now |
|
Rochester Electronics | 74AUP1G18GF - Multiplexer And Demux/Decoder, AUP/ULP/V Series, 1-Func, 1 Line Input, 2 Line Output, True Output, CMOS, XSON6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9300 |
|
$0.1101 / $0.1295 | Buy Now |
Part Details for 74AUP1G18GF,132
74AUP1G18GF,132 CAD Models
74AUP1G18GF,132 Part Data Attributes
|
74AUP1G18GF,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G18GF,132
NXP Semiconductors
74AUP1G18 - Low-power 1-of-2 demultiplexer with 3-state deselected output SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1 MM, 0.50 MM HEIGHT, SOT891, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT891 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 18.9 ns | |
Propagation Delay (tpd) | 18.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AUP1G18GF,132
This table gives cross-reference parts and alternative options found for 74AUP1G18GF,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G18GF,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G157GW | IC AUP/ULP/V SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, SMD-6, Multiplexer/Demultiplexer | NXP Semiconductors | 74AUP1G18GF,132 vs 74AUP1G157GW |
74AUP2G157GM | IC AUP/ULP/V SERIES, 2 LINE TO 2 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8, Multiplexer/Demultiplexer | NXP Semiconductors | 74AUP1G18GF,132 vs 74AUP2G157GM |
74AUP1G18GM,115 | 74AUP1G18 - Low-power 1-of-2 demultiplexer with 3-state deselected output SON 6-Pin | NXP Semiconductors | 74AUP1G18GF,132 vs 74AUP1G18GM,115 |
74AUP1G157GW,125 | 74AUP1G157 - Low-power 2-input multiplexer TSSOP 6-Pin | NXP Semiconductors | 74AUP1G18GF,132 vs 74AUP1G157GW,125 |
74AUP1G158GM,115 | 74AUP1G158 - Low-power 2-input multiplexer; inverting SON 6-Pin | NXP Semiconductors | 74AUP1G18GF,132 vs 74AUP1G158GM,115 |
74AUP1G157GM,115 | 74AUP1G157 - Low-power 2-input multiplexer SON 6-Pin | NXP Semiconductors | 74AUP1G18GF,132 vs 74AUP1G157GM,115 |
74AUP1G158GF | IC AUP/ULP/V SERIES, 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, Multiplexer/Demultiplexer | NXP Semiconductors | 74AUP1G18GF,132 vs 74AUP1G158GF |
NC7SV158P6X | TinyLogic ULP-A 2-Input Inverting Multiplexer, 6LD,SC70,EIAJ SC-88,1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | 74AUP1G18GF,132 vs NC7SV158P6X |
74AUP1G158GF,132 | 74AUP1G158 - Low-power 2-input multiplexer; inverting SON 6-Pin | NXP Semiconductors | 74AUP1G18GF,132 vs 74AUP1G158GF,132 |
74AUP2G157GT | IC AUP/ULP/V SERIES, 2 LINE TO 2 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT883-1, SON-8, Multiplexer/Demultiplexer | NXP Semiconductors | 74AUP1G18GF,132 vs 74AUP2G157GT |