Logic
74AUP1G132GM,132
Description: 74AUP1G132 - Low-power 2-input NAND Schmitt trigger@en-us SON 6-Pin

Overview of 74AUP1G132GM,132 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74AUP1G132GM,132 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK1998
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G132GM,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1420
$0.1420 Buy Now
DISTI # 1727-74AUP1G132GM,132TR-ND
DigiKey IC GATE NAND 1CH 2-INP 6XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.1299
  • 10,000 $0.1215
  • 25,000 $0.1114
  • 50,000 $0.1072
$0.1072 / $0.1299 Buy Now
DISTI # 74AUP1G132GM,132
Avnet Americas NAND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G132GM,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1265
  • 20,000 $0.1231
  • 30,000 $0.1197
  • 50,000 $0.1163
  • 100,000 $0.1129
  • 500,000 $0.1094
  • 1,000,000 $0.1060
$0.1060 / $0.1265 Buy Now
DISTI # 771-AUP1G132GM132
Mouser Electronics Logic Gates 74AUP1G132GM/SOT886/XSON6 RoHS: Compliant 0
  • 5,000 $0.1330
  • 10,000 $0.1250
  • 25,000 $0.1140
  • 50,000 $0.1100
$0.1100 / $0.1330 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks 0
  • 10,000 $0.1111
$0.1111 Buy Now
DISTI # 74AUP1G132GM,132
Avnet Silica NAND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R (Alt: 74AUP1G132GM,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74AUP1G132GM,132
EBV Elektronik NAND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R (Alt: 74AUP1G132GM,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74AUP1G132GM,132 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AUP1G132GM,132 by Nexperia

74AUP1G132GM,132
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SON
Package Description
VSON,
Pin Count
6
Manufacturer Package Code
SOT886
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e3
Length
1.45 mm
Logic IC Type
NAND GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
27.9 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74AUP1G132GM,132
    Nexperia
    74AUP1G132 - Low-power 2-input NAND Schmitt trigger@en-us SON 6-Pin
    VS

Alternate Parts for 74AUP1G132GM,132

This table gives cross-reference parts and alternative options found for 74AUP1G132GM,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G132GM,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AUP1G132GM-G IC AUP/ULP/V SERIES, 2-INPUT NAND GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-252, SOT-886, SON-6, Gate NXP Semiconductors 74AUP1G132GM,132 vs 74AUP1G132GM-G
74AUP1G132GM,132 74AUP1G132 - Low-power 2-input NAND Schmitt trigger SON 6-Pin NXP Semiconductors 74AUP1G132GM,132 vs 74AUP1G132GM,132
74AUP1G132GM,115 74AUP1G132 - Low-power 2-input NAND Schmitt trigger SON 6-Pin NXP Semiconductors 74AUP1G132GM,132 vs 74AUP1G132GM,115
74AUP1G132GM NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 Nexperia 74AUP1G132GM,132 vs 74AUP1G132GM
Part Number Description Manufacturer Compare
74AUP1G132GF,132 74AUP1G132 - Low-power 2-input NAND Schmitt trigger SON 6-Pin NXP Semiconductors 74AUP1G132GM,132 vs 74AUP1G132GF,132
74AUP1G132GM NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 Nexperia 74AUP1G132GM,132 vs 74AUP1G132GM
74AUP1G132GM-G IC AUP/ULP/V SERIES, 2-INPUT NAND GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-252, SOT-886, SON-6, Gate NXP Semiconductors 74AUP1G132GM,132 vs 74AUP1G132GM-G
74AUP1G132GF IC AUP/ULP/V SERIES, 2-INPUT NAND GATE, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, Gate NXP Semiconductors 74AUP1G132GM,132 vs 74AUP1G132GF
74AUP1G132GM,132 74AUP1G132 - Low-power 2-input NAND Schmitt trigger SON 6-Pin NXP Semiconductors 74AUP1G132GM,132 vs 74AUP1G132GM,132
74AUP1G132GM,115 74AUP1G132 - Low-power 2-input NAND Schmitt trigger SON 6-Pin NXP Semiconductors 74AUP1G132GM,132 vs 74AUP1G132GM,115
74AUP1G132GF NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 Nexperia 74AUP1G132GM,132 vs 74AUP1G132GF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP1G132GM,132 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP1G132GM,132 by Nexperia

  • Please alert me when 74AUP1G132GM,132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AUP1G132GM,132 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP1G132GM,132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AUP1G132GM,132 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP1G132GM,132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP1G132GM,132 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: