Part Details for 74AUP1G126FZ4-7 by Diodes Incorporated
Overview of 74AUP1G126FZ4-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G126FZ4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-74AUP1G126FZ4-7CT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12100 In Stock |
|
$0.1638 / $0.8600 | Buy Now |
DISTI #
74AUP1G126FZ4-7
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin X2-DFN T/R - Tape and Reel (Alt: 74AUP1G126FZ4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
RFQ | |
DISTI #
621-74AUP1G126FZ4-7
|
Mouser Electronics | Buffers & Line Drivers Single Non INV 3-St 6.3pF 0.8 to 2.6 AUP RoHS: Compliant | 3545 |
|
$0.1230 / $0.5200 | Buy Now |
DISTI #
74AUP1G126FZ4-7
|
Avnet Asia | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin X2-DFN T/R (Alt: 74AUP1G126FZ4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0469 / $0.0525 | Buy Now |
Part Details for 74AUP1G126FZ4-7
74AUP1G126FZ4-7 CAD Models
74AUP1G126FZ4-7 Part Data Attributes
|
74AUP1G126FZ4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74AUP1G126FZ4-7
Diodes Incorporated
Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1.40 X 1 MM, GREEN, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC6,.04,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Control Type | ENABLE HIGH | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AUP1G126FZ4-7
This table gives cross-reference parts and alternative options found for 74AUP1G126FZ4-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G126FZ4-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AUP1G126FW4-7 | Diodes Incorporated | $0.1056 | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1 X 1 MM, GREEN, DFN-6 | 74AUP1G126FZ4-7 vs 74AUP1G126FW4-7 |
74AUP1G126FS3-7 | Diodes Incorporated | $0.0595 | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO4, 0.80 X 0.80 MM, GREEN, DFN-4 | 74AUP1G126FZ4-7 vs 74AUP1G126FS3-7 |
74AUP1G125FX4-7 | Diodes Incorporated | $0.1141 | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, CSP-6 | 74AUP1G126FZ4-7 vs 74AUP1G125FX4-7 |
74AUP1G125FZ4-7 | Diodes Incorporated | Check for Price | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1.40 X 1 MM, GREEN, DFN-6 | 74AUP1G126FZ4-7 vs 74AUP1G125FZ4-7 |
74AUP1G126SE-7 | Diodes Incorporated | Check for Price | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | 74AUP1G126FZ4-7 vs 74AUP1G126SE-7 |