Part Details for 74AUP1G125FS3-7 by Diodes Incorporated
Overview of 74AUP1G125FS3-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G125FS3-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1G125FS3-7DICT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 4DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7685 In Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
74AUP1G125FS3-7
|
Avnet Americas | LOGIC AUP 1 GATE X2-DFN0808-4 T&R 5K - Tape and Reel (Alt: 74AUP1G125FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 230000 Factory Stock |
|
$0.0259 / $0.0306 | Buy Now |
DISTI #
621-74AUP1G125FS3-7
|
Mouser Electronics | Buffers & Line Drivers Sgl Buffer Gate 3-St 0.8V to 3.6V 6.3pF RoHS: Compliant | 2622 |
|
$0.0900 / $0.3700 | Buy Now |
|
Future Electronics | Logic AUP 1 Gate X2-DFN0808-4 T&R 5K RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0773 / $0.0874 | Buy Now |
|
Future Electronics | Logic AUP 1 Gate X2-DFN0808-4 T&R 5K RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0773 / $0.0874 | Buy Now |
DISTI #
74AUP1G125FS3-7
|
Avnet Americas | LOGIC AUP 1 GATE X2-DFN0808-4 T&R 5K - Tape and Reel (Alt: 74AUP1G125FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 230000 Factory Stock |
|
$0.0259 / $0.0306 | Buy Now |
DISTI #
74AUP1G125FS3-7
|
TME | IC: digital, buffer,bus driver,non-inverting, Ch: 1, CMOS, SMD Min Qty: 10 | 0 |
|
$0.0408 / $0.0815 | RFQ |
DISTI #
74AUP1G125FS3-7
|
Avnet Asia | LOGIC AUP 1 GATE X2-DFN0808-4 T&R 5K (Alt: 74AUP1G125FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74AUP1G125FS3-7
|
Avnet Silica | LOGIC AUP 1 GATE X2-DFN0808-4 T&R 5K (Alt: 74AUP1G125FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 1 4mA 0.8V3.6V 4mA 1 X2-DFN0808-4-EP Buffer/Driver/Transceiver ROHS | 75 |
|
$0.0494 / $0.0520 | Buy Now |