Part Details for 74AUP1G09GF/S500,1 by Nexperia
Overview of 74AUP1G09GF/S500,1 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-500KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS | |
SLC7530S-500MLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-500 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 74AUP1G09GF/S500,1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1G09GF/S500,1
|
Avnet Americas | AND 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G09GF/S500,1) RoHS: Compliant Min Qty: 2263 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 200000 Partner Stock |
|
$0.1392 / $0.1658 | Buy Now |
|
Rochester Electronics | Low-power 2-input AND gate with open-drain ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.1369 / $0.1611 | Buy Now |