There are no models available for this part yet.
Overview of 74AUP1G07GF/S500,1 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-500KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS | |
SLC7530S-500MLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-500 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 74AUP1G07GF/S500,1 by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AUP1G07GF/S500,1
|
Avnet Americas | Buffer 1-CH Non-Inverting Open Drain CMOS 6-Pin XSON - Tape and Reel (Alt: 74AUP1G07GF/S500,1) RoHS: Compliant Min Qty: 4202 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 35000 Partner Stock |
|
$0.0750 / $0.0892 | Buy Now | |
Rochester Electronics | 74AUP1G07 - Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, XSON6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 35000 |
|
$0.0738 / $0.0868 | Buy Now |