Part Details for 74AUP1G06GX,125 by NXP Semiconductors
Overview of 74AUP1G06GX,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Price & Stock for 74AUP1G06GX,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1G06GX,125
|
Avnet Americas | 74AUP1G06GX/X2SON5/REELR// - Tape and Reel (Alt: 74AUP1G06GX,125) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0668 | Buy Now |
DISTI #
74AUP1G06GX,125
|
Avnet Americas | 74AUP1G06GX/X2SON5/REELR// - Tape and Reel (Alt: 74AUP1G06GX,125) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0668 | Buy Now |
Part Details for 74AUP1G06GX,125
74AUP1G06GX,125 CAD Models
74AUP1G06GX,125 Part Data Attributes:
|
74AUP1G06GX,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G06GX,125
NXP Semiconductors
74AUP1G06 - Low-power inverter with open-drain output SON 5-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 21.3 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Width | 0.8 mm |