Part Details for 74AUP1G04GF by Philips Semiconductors
Overview of 74AUP1G04GF by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 74AUP1G04GF
74AUP1G04GF CAD Models
74AUP1G04GF Part Data Attributes:
|
74AUP1G04GF
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G04GF
Philips Semiconductors
Inverter, CMOS, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-N6 | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0017 A | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 20.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL |