-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G02-Q100 - Low-power 2-input NOR gate@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1935
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G02GX,125 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
37AH5895
|
Newark | 74Aup1G02Gx/Sot1226/X2Son5 Rohs Compliant: Yes |Nexperia 74AUP1G02GX,125 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 | Buy Now |
DISTI #
1727-74AUP1G02GX,125CT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP 5X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8575 In Stock |
|
$0.0668 / $0.2500 | Buy Now |
DISTI #
74AUP1G02GX,125
|
Avnet Americas | 74AUP1G02GX/X2SON5/REELR// - Tape and Reel (Alt: 74AUP1G02GX,125) RoHS: Compliant Min Qty: 5606 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1605400 Partner Stock |
|
$0.0558 / $0.0616 | Buy Now |
DISTI #
74AUP1G02GX,125
|
Avnet Americas | 74AUP1G02GX/X2SON5/REELR// - Tape and Reel (Alt: 74AUP1G02GX,125) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0568 / $0.0677 | Buy Now |
DISTI #
771-74AUP1G02GX125
|
Mouser Electronics | Logic Gates 74AUP1G02GX/SOT1226/X2SON5 RoHS: Compliant | 0 |
|
$0.0610 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0610 | Buy Now |
DISTI #
29422609
|
Verical | NOR Gate 1-Element 2-IN CMOS 5-Pin X2SON EP T/R RoHS: Compliant Min Qty: 201 Package Multiple: 1 Date Code: 1817 | Americas - 8826 |
|
$0.0324 / $0.0351 | Buy Now |
|
Rochester Electronics | 74AUP1G02GX - NOR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, X2SON5 RoHS: Compliant Status: Active Min Qty: 1 | 130000 |
|
$0.0553 / $0.0650 | Buy Now |
DISTI #
74AUP1G02GX,125
|
Avnet Asia | 74AUP1G02GX/X2SON5/REELR// (Alt: 74AUP1G02GX,125) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2187 / $0.2446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G02GX,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G02GX,125
Nexperia
74AUP1G02-Q100 - Low-power 2-input NOR gate@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24.7 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |