Part Details for 74AUP1G00FW4-7 by Diodes Incorporated
Overview of 74AUP1G00FW4-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G00FW4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1G00FW4-7DICT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP DFN1010-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
9895 In Stock |
|
$0.1273 / $0.4500 | Buy Now |
DISTI #
74AUP1G00FW4-7
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R - Tape and Reel (Alt: 74AUP1G00FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 65000 Factory Stock |
|
$0.0500 / $0.0590 | Buy Now |
DISTI #
621-74AUP1G00FW4-7
|
Mouser Electronics | Logic Gates AUP CMOS 2-Input 6pF 0.8V to 3.6V RoHS: Compliant | 3774 |
|
$0.0910 / $0.4200 | Buy Now |
DISTI #
74AUP1G00FW4-7
|
TME | IC: digital, NAND, Ch: 1, IN: 2, CMOS, SMD, X2-DFN1010-6, 0.8÷3.6VDC Min Qty: 5 | 0 |
|
$0.0740 / $0.1680 | RFQ |
DISTI #
74AUP1G00FW4-7
|
Avnet Asia | NAND Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R (Alt: 74AUP1G00FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0382 / $0.0427 | Buy Now |
DISTI #
74AUP1G00FW4-7
|
Avnet Silica | NAND Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R (Alt: 74AUP1G00FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
Chip1Cloud | IC GATE NAND 1CH 2-INP DFN1010-6 | 3190 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0862 / $0.0932 | Buy Now |
Part Details for 74AUP1G00FW4-7
74AUP1G00FW4-7 CAD Models
74AUP1G00FW4-7 Part Data Attributes
|
74AUP1G00FW4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74AUP1G00FW4-7
Diodes Incorporated
NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6, 1 X 1 MM, GREEN, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC6,.04,14 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24.9 ns | |
Propagation Delay (tpd) | 24.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AUP1G00FW4-7
This table gives cross-reference parts and alternative options found for 74AUP1G00FW4-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G00FW4-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G00DRY2 | Single 1-input, 0.8-V to 3.6-V low power NAND gate 6-SON -40 to 85 | Texas Instruments | 74AUP1G00FW4-7 vs SN74AUP1G00DRY2 |
SN74AUP1G00DSF2 | Single 1-input, 0.8-V to 3.6-V low power NAND gate 6-SON -40 to 85 | Texas Instruments | 74AUP1G00FW4-7 vs SN74AUP1G00DSF2 |
74AUP1G00SE-7 | NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | Diodes Incorporated | 74AUP1G00FW4-7 vs 74AUP1G00SE-7 |
NL17SG00P5T5G | Single 2-Input NAND Gate, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | 74AUP1G00FW4-7 vs NL17SG00P5T5G |