Logic
74AUC2G241DCURE4
Texas Instruments
Description: AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8

Overview of 74AUC2G241DCURE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 74AUC2G241DCURE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AUC2G241DCURE4 by Texas Instruments

74AUC2G241DCURE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
VSSOP, TSSOP8,.12,20
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ONE ACTIVE HIGH OUTPUT ENABLE
Control Type
ENABLE LOW/HIGH
Family
AUC
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.3 mm
Load Capacitance (CL)
15 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.005 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.5 ns
Propagation Delay (tpd)
3.5 ns
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. 74AUC2G241DCURE4
    Texas Instruments
    AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8
    VS

Alternate Parts for 74AUC2G241DCURE4

This table gives cross-reference parts and alternative options found for 74AUC2G241DCURE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUC2G241DCURE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AUC2G241DCUR AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC 74AUC2G241DCURE4 vs SN74AUC2G241DCUR
74AUC2G241DCURG4 AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 Texas Instruments 74AUC2G241DCURE4 vs 74AUC2G241DCURG4
Part Number Description Manufacturer Compare
74AUC2G241DCURG4 AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 Texas Instruments 74AUC2G241DCURE4 vs 74AUC2G241DCURG4
74AUC2G241DCTRE4 AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 Texas Instruments 74AUC2G241DCURE4 vs 74AUC2G241DCTRE4
SN74AUC2G241YEPR IC AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, BGA8, DSBGA-8, Bus Driver/Transceiver Texas Instruments 74AUC2G241DCURE4 vs SN74AUC2G241YEPR
SN74AUC2G241DCUR AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC 74AUC2G241DCURE4 vs SN74AUC2G241DCUR
74AUC2G240DCTRE4 AUC SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 Texas Instruments 74AUC2G241DCURE4 vs 74AUC2G240DCTRE4
SN74AUC2G241DCTR AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 Rochester Electronics LLC 74AUC2G241DCURE4 vs SN74AUC2G241DCTR
SN74AUC2G241DCTR 2-ch, 0.8-V to 2.7-V high speed buffers with 3-state outputs 8-SM8 -40 to 85 Texas Instruments 74AUC2G241DCURE4 vs SN74AUC2G241DCTR
SN74AUC2G240YZPR 2-ch, 0.8-V to 2.7-V high speed inverters with 3-state outputs 8-DSBGA -40 to 85 Texas Instruments 74AUC2G241DCURE4 vs SN74AUC2G240YZPR
SN74AUC2G241YZPR AUC SERIES, DUAL 2-BIT DRIVER, TRUE OUTPUT, PBGA8, GREEN, DSBGA-8 Rochester Electronics LLC 74AUC2G241DCURE4 vs SN74AUC2G241YZPR
74AUC2G240DCURG4 AUC SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 Texas Instruments 74AUC2G241DCURE4 vs 74AUC2G240DCURG4

Related Parts for 74AUC2G241DCURE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUC2G241DCURE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUC2G241DCURE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74AUC2G241DCURE4 would you like to use for your alert(s)?
  • Please alert me when 74AUC2G241DCURE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUC2G241DCURE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUC2G241DCURE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUC2G241DCURE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUC2G241DCURE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUC2G241DCURE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: