Part Details for 74ALVT16827DGG by Philips Semiconductors
Overview of 74ALVT16827DGG by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Price & Stock for 74ALVT16827DGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2515 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 10-Bit, 56 Pin, Plastic, TSSOP | 12233 |
|
$2.1000 / $6.0000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 10-Bit, 56 Pin, Plastic, TSSOP | 32 |
|
$2.2000 / $4.0000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 10-Bit, 56 Pin, Plastic, TSSOP | 258 |
|
$3.7000 / $6.0000 | Buy Now |
Part Details for 74ALVT16827DGG
74ALVT16827DGG CAD Models
74ALVT16827DGG Part Data Attributes:
|
74ALVT16827DGG
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVT16827DGG
Philips Semiconductors
Bus Driver, 2-Func, 10-Bit, True Output, BICMOS, PDSO56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G56 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |