Datasheets
74ALVT16821DGG,118 by:

74ALVT16821 - 20-bit bus interface D-type flip-flop; positive-edge trigger; 3-state@en-us TSSOP 56-Pin

Part Details for 74ALVT16821DGG,118 by Nexperia

Overview of 74ALVT16821DGG,118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for 74ALVT16821DGG,118

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks 0
  • 2,000 $1.4600
$1.4600 Buy Now

Part Details for 74ALVT16821DGG,118

74ALVT16821DGG,118 CAD Models

74ALVT16821DGG,118 Part Data Attributes

74ALVT16821DGG,118 Nexperia
Buy Now Datasheet
Compare Parts:
74ALVT16821DGG,118 Nexperia 74ALVT16821 - 20-bit bus interface D-type flip-flop; positive-edge trigger; 3-state@en-us TSSOP 56-Pin
Part Life Cycle Code Obsolete
Part Package Code TSSOP
Package Description TSSOP, TSSOP56,.3,20
Pin Count 56
Manufacturer Package Code SOT364-1
HTS Code 8542.39.00.01
Samacsys Manufacturer Nexperia
Additional Feature USER SELECTABLE 3.3V VCC
Family ALVT
JESD-30 Code R-PDSO-G56
JESD-609 Code e4
Length 14 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max Frequency@Nom-Sup 200000000 Hz
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Bits 10
Number of Functions 2
Number of Ports 2
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP56,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 4.4 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 6.1 mm

Alternate Parts for 74ALVT16821DGG,118

This table gives cross-reference parts and alternative options found for 74ALVT16821DGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT16821DGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74ALVT16821DGG IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 74ALVT16821DGG,118 vs 74ALVT16821DGG
74ALVT16821DGG Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, BICMOS, PDSO56 Nexperia 74ALVT16821DGG,118 vs 74ALVT16821DGG
Part Number Description Manufacturer Compare
74ALVT16827DL,518 74ALVT16827 - 20-bit buffer/line driver; non-inverting; 3-state@en-us SSOP 56-Pin Nexperia 74ALVT16821DGG,118 vs 74ALVT16827DL,518
SN74ALVTH16827DGV ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74ALVT16821DGG,118 vs SN74ALVTH16827DGV
SN74ALVTH16821DGV ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74ALVT16821DGG,118 vs SN74ALVTH16821DGV
PI74ALVTC16827KE Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation 74ALVT16821DGG,118 vs PI74ALVTC16827KE
PI74ALVTC16821A Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74ALVT16821DGG,118 vs PI74ALVTC16821A
AV16821DGG IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 74ALVT16821DGG,118 vs AV16821DGG
74ALVT16827DL-T IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver NXP Semiconductors 74ALVT16821DGG,118 vs 74ALVT16827DL-T
74ALVT16821DL,512 74ALVT16821 - 20-bit bus interface D-type flip-flop; positive-edge trigger; 3-state@en-us SSOP 56-Pin Nexperia 74ALVT16821DGG,118 vs 74ALVT16821DL,512
PI74ALVTC16821K Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation 74ALVT16821DGG,118 vs PI74ALVTC16821K
N74ALVT16821DL-T IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 74ALVT16821DGG,118 vs N74ALVT16821DL-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVT16821DGG,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVT16821DGG,118 by Nexperia

  • Please alert me when 74ALVT16821DGG,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74ALVT16821DGG,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVT16821DGG,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74ALVT16821DGG,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVT16821DGG,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVT16821DGG,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: