Part Details for 74ALVT162823DGG,11 by NXP Semiconductors
Overview of 74ALVT162823DGG,11 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ALVT162823DGG,11
74ALVT162823DGG,11 CAD Models
74ALVT162823DGG,11 Part Data Attributes:
|
74ALVT162823DGG,11
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVT162823DGG,11
NXP Semiconductors
74ALVT162823 - 18-bit bus-interface D-type flip-flop TSSOP 56-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | compliant | |
Additional Feature | USER SELECTABLE 3.3V VCC | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14.15 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3.3 V | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.25 mm |
Alternate Parts for 74ALVT162823DGG,11
This table gives cross-reference parts and alternative options found for 74ALVT162823DGG,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT162823DGG,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVT162823DGG | IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVT162823DGG,11 vs 74ALVT162823DGG |
74ALVT162823DGG-T | IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVT162823DGG,11 vs 74ALVT162823DGG-T |
74ALVT162823DGG:11 | 74ALVT162823 - 18-bit bus-interface D-type flip-flop with reset and enable with 30 Ohm termination resistors; 3-state@en-us TSSOP 56-Pin | Nexperia | 74ALVT162823DGG,11 vs 74ALVT162823DGG:11 |
74ALVT162823DG | IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVT162823DGG,11 vs 74ALVT162823DG |
74ALVT162823DG-T | IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVT162823DGG,11 vs 74ALVT162823DG-T |
74ALVT162823DGG,11 | 74ALVT162823 - 18-bit bus-interface D-type flip-flop with reset and enable with 30 Ohm termination resistors; 3-state@en-us TSSOP 56-Pin | Nexperia | 74ALVT162823DGG,11 vs 74ALVT162823DGG,11 |
74ALVT162823DGG | Bus Driver, ALVT Series, 2-Func, 9-Bit, True Output, BICMOS, PDSO56 | Nexperia | 74ALVT162823DGG,11 vs 74ALVT162823DGG |
74ALVT162823DGG:11 | 74ALVT162823 - 18-bit bus-interface D-type flip-flop TSSOP 56-Pin | NXP Semiconductors | 74ALVT162823DGG,11 vs 74ALVT162823DGG:11 |