Part Details for 74ALVT16260DGG by Philips Semiconductors
Overview of 74ALVT16260DGG by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVT16260DGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS EXCHANGER, 56 Pin, Plastic, TSSOP | 5559 |
|
$1.8375 / $5.2500 | Buy Now |
|
Quest Components | BUS EXCHANGER, 56 Pin, Plastic, TSSOP | 420 |
|
$2.8875 / $5.2500 | Buy Now |
Part Details for 74ALVT16260DGG
74ALVT16260DGG CAD Models
74ALVT16260DGG Part Data Attributes:
|
74ALVT16260DGG
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVT16260DGG
Philips Semiconductors
Logic Circuit, BICMOS, PDSO56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |