Part Details for 74ALVCHS162830DFG by Integrated Device Technology Inc
Overview of 74ALVCHS162830DFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCHS162830DFG | Renesas Electronics Corporation | 3.3V CMOS 1-Bit to 2-Bit Address Driver with 3-State Outputs and Bus-Hold | |
74ALVCHS162830DFG8 | Renesas Electronics Corporation | 3.3V CMOS 1-Bit to 2-Bit Address Driver with 3-State Outputs and Bus-Hold |
Part Details for 74ALVCHS162830DFG
74ALVCHS162830DFG CAD Models
74ALVCHS162830DFG Part Data Attributes
|
74ALVCHS162830DFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74ALVCHS162830DFG
Integrated Device Technology Inc
TVSOP-80, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TVSOP | |
Package Description | TSSOP, | |
Pin Count | 80 | |
Manufacturer Package Code | DFG80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G80 | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74ALVCHS162830DFG
This table gives cross-reference parts and alternative options found for 74ALVCHS162830DFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCHS162830DFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ALVCHS162830DGB | NXP Semiconductors | Check for Price | IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, PLASTIC, TVSOP-80, Bus Driver/Transceiver | 74ALVCHS162830DFG vs 74ALVCHS162830DGB |
SN74ALVCHS162830GR | Texas Instruments | $2.6685 | 18-ch, 2.3-V to 3.6-V buffers with bus-hold and 3-state outputs 80-TSSOP -40 to 85 | 74ALVCHS162830DFG vs SN74ALVCHS162830GR |
SN74ALVCHS162830G | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, TVSOP-80 | 74ALVCHS162830DFG vs SN74ALVCHS162830G |
IDT74ALVCHS162830DFG | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, GREEN, TVSOP-80 | 74ALVCHS162830DFG vs IDT74ALVCHS162830DFG |
ALVCHS162830AGRG4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, ROHS COMPLIANT, PLASTIC, TVSOP-80 | 74ALVCHS162830DFG vs ALVCHS162830AGRG4 |
ALVCHS162830AGRE4 | Texas Instruments | Check for Price | 1-Bit to 2-Bit Address Driver With 3-State Outputs 80-TSSOP -40 to 85 | 74ALVCHS162830DFG vs ALVCHS162830AGRE4 |