Logic
74ALVCH16646DGGRG4
Texas Instruments
Description: 16-Bit Bus Transceiver And Register With 3-State Outputs 56-TSSOP -40 to 85

Overview of 74ALVCH16646DGGRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for 74ALVCH16646DGGRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-74VCH16646DGGRG4
Mouser Electronics Bus Transceivers 16B Bus Xceiver And Register RoHS: Compliant 0
  • 2,000 $1.2200
  • 4,000 $1.2000
$1.2000 / $1.2200 Order Now

CAD Models for 74ALVCH16646DGGRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVCH16646DGGRG4 by Texas Instruments

74ALVCH16646DGGRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
16
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
5.6 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. 74ALVCH16646DGGRG4
    Texas Instruments
    16-Bit Bus Transceiver And Register With 3-State Outputs 56-TSSOP -40 to 85
    VS

Alternate Parts for 74ALVCH16646DGGRG4

This table gives cross-reference parts and alternative options found for 74ALVCH16646DGGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16646DGGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVC16646DGGR ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74ALVCH16646DGGRG4 vs SN74ALVC16646DGGR
SN74ALVC16646DGG ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74ALVCH16646DGGRG4 vs SN74ALVC16646DGG
74ALVCH16646DGGRE4 16-Bit Bus Transceiver And Register With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments 74ALVCH16646DGGRG4 vs 74ALVCH16646DGGRE4
IDT74ALVCH16646PA8 Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74ALVCH16646DGGRG4 vs IDT74ALVCH16646PA8
PI74ALVCH16646AEX Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74ALVCH16646DGGRG4 vs PI74ALVCH16646AEX
PI74ALVCH16646AX Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74ALVCH16646DGGRG4 vs PI74ALVCH16646AX
TC74VCXH16646FT IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components 74ALVCH16646DGGRG4 vs TC74VCXH16646FT
74ALVCH16646DGG Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Nexperia 74ALVCH16646DGGRG4 vs 74ALVCH16646DGG
74ALVC16646DGG IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16646DGGRG4 vs 74ALVC16646DGG
74ALVC16646DGG-T IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16646DGGRG4 vs 74ALVC16646DGG-T
Part Number Description Manufacturer Compare
PI74ALVCH16646AX Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74ALVCH16646DGGRG4 vs PI74ALVCH16646AX
74ALVCH16646DGGRE4 16-Bit Bus Transceiver And Register With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments 74ALVCH16646DGGRG4 vs 74ALVCH16646DGGRE4
TC74VCXH16646FT IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components 74ALVCH16646DGGRG4 vs TC74VCXH16646FT
74ALVCH16646DGG IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16646DGGRG4 vs 74ALVCH16646DGG
SN74ALVC16646DGG ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74ALVCH16646DGGRG4 vs SN74ALVC16646DGG
74ALVC16646DGG-T IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16646DGGRG4 vs 74ALVC16646DGG-T
IDT74ALVCH16646PA Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74ALVCH16646DGGRG4 vs IDT74ALVCH16646PA
74ALVCH16646DGG Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Nexperia 74ALVCH16646DGGRG4 vs 74ALVCH16646DGG
PI74ALVCH16646AEX Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74ALVCH16646DGGRG4 vs PI74ALVCH16646AEX
IDT74ALVCH16646PA8 Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74ALVCH16646DGGRG4 vs IDT74ALVCH16646PA8

Related Parts for 74ALVCH16646DGGRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVCH16646DGGRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVCH16646DGGRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ALVCH16646DGGRG4 would you like to use for your alert(s)?
  • Please alert me when 74ALVCH16646DGGRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVCH16646DGGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVCH16646DGGRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVCH16646DGGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVCH16646DGGRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVCH16646DGGRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: