Logic
74ALVCH16334DGGRG4
Texas Instruments
Description: ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48

Overview of 74ALVCH16334DGGRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ALVCH16334DGGRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVCH16334DGGRG4 by Texas Instruments

74ALVCH16334DGGRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74ALVCH16334DGGRG4
    Texas Instruments
    ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48
    VS

Alternate Parts for 74ALVCH16334DGGRG4

This table gives cross-reference parts and alternative options found for 74ALVCH16334DGGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16334DGGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVCH16334DGGR ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments 74ALVCH16334DGGRG4 vs SN74ALVCH16334DGGR
IDT74ALVCH16334PA8 Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc 74ALVCH16334DGGRG4 vs IDT74ALVCH16334PA8
74ALVC16334ADGG IC ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16334DGGRG4 vs 74ALVC16334ADGG
PI74ALVCH16334AX Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ALVCH16334DGGRG4 vs PI74ALVCH16334AX
74ALVC16334ADGG-T IC ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16334DGGRG4 vs 74ALVC16334ADGG-T
74ALVCH16334DGGRE4 IC ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48, Bus Driver/Transceiver Texas Instruments 74ALVCH16334DGGRG4 vs 74ALVCH16334DGGRE4
HD74ALVCH16334T Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, TTP-48DC Hitachi Ltd 74ALVCH16334DGGRG4 vs HD74ALVCH16334T
HD74ALVC16334T ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Renesas Electronics Corporation 74ALVCH16334DGGRG4 vs HD74ALVC16334T
935267384112 IC ALVC/VCX/A SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16334DGGRG4 vs 935267384112
IDT74ALVCH16334PA Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc 74ALVCH16334DGGRG4 vs IDT74ALVCH16334PA
Part Number Description Manufacturer Compare
HD74ALVC16334T ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Renesas Electronics Corporation 74ALVCH16334DGGRG4 vs HD74ALVC16334T
IDT74ALVCH16334PA Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc 74ALVCH16334DGGRG4 vs IDT74ALVCH16334PA
PI74ALVCH16334AEX Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ALVCH16334DGGRG4 vs PI74ALVCH16334AEX
74ALVC16334DGGRG4 ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments 74ALVCH16334DGGRG4 vs 74ALVC16334DGGRG4
HD74ALVCH16334T-EL ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, TTP-48DC Renesas Electronics Corporation 74ALVCH16334DGGRG4 vs HD74ALVCH16334T-EL
IDT74ALVCH16334PA8 Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc 74ALVCH16334DGGRG4 vs IDT74ALVCH16334PA8
74VCXH1632245TBR ALVC/VCX/A SERIES, 16-BIT TRANSCEIVER, TRUE OUTPUT, PBGA42, MICRO, TFBGA-42 STMicroelectronics 74ALVCH16334DGGRG4 vs 74VCXH1632245TBR
74ALVC16334DGGRE4 ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments 74ALVCH16334DGGRG4 vs 74ALVC16334DGGRE4
PI74ALVCH16334A Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ALVCH16334DGGRG4 vs PI74ALVCH16334A
PI74ALVC16334A Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ALVCH16334DGGRG4 vs PI74ALVC16334A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVCH16334DGGRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVCH16334DGGRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ALVCH16334DGGRG4 would you like to use for your alert(s)?
  • Please alert me when 74ALVCH16334DGGRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVCH16334DGGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVCH16334DGGRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVCH16334DGGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVCH16334DGGRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVCH16334DGGRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: