Part Details for 74ALVC573BQ,115 by NXP Semiconductors
Overview of 74ALVC573BQ,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for 74ALVC573BQ,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ALVC573BQ,115-ND
|
DigiKey | IC OCTAL D TRANSP LATCH 20DHVQFN Min Qty: 1067 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
15103 In Stock |
|
$0.2800 | Buy Now |
|
Rochester Electronics | 74ALVC573BQ - Bus Driver, ALVC/VCX/A Series, 8-Func, 1-Bit, True Output, CMOS, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 15103 |
|
$0.2413 / $0.2839 | Buy Now |
Part Details for 74ALVC573BQ,115
74ALVC573BQ,115 CAD Models
74ALVC573BQ,115 Part Data Attributes
|
74ALVC573BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVC573BQ,115
NXP Semiconductors
74ALVC573 - Octal D-type transparent latch; 3-state QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT-764-1, MO-241, DHVQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74ALVC573BQ,115
This table gives cross-reference parts and alternative options found for 74ALVC573BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC573BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC573BQ | IC ALVC/VCX/A SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT-764-1, MO-241, DHVQFN-20, Bus Driver/Transceiver | NXP Semiconductors | 74ALVC573BQ,115 vs 74ALVC573BQ |
74ALVC573BQ,115 | 74ALVC573 - Octal D-type transparent latch; 3-state@en-us QFN 20-Pin | Nexperia | 74ALVC573BQ,115 vs 74ALVC573BQ,115 |