Part Details for 74ALVC374BQ,115 by NXP Semiconductors
Overview of 74ALVC374BQ,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for 74ALVC374BQ,115
74ALVC374BQ,115 CAD Models
74ALVC374BQ,115 Part Data Attributes
|
74ALVC374BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVC374BQ,115
NXP Semiconductors
74ALVC374 - Octal D-type flip-flop; positive-edge trigger; 3-state QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
Alternate Parts for 74ALVC374BQ,115
This table gives cross-reference parts and alternative options found for 74ALVC374BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC374BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC374BQ | IC ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20, Bus Driver/Transceiver | NXP Semiconductors | 74ALVC374BQ,115 vs 74ALVC374BQ |
74ALVC374BQ | Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PQCC20 | Nexperia | 74ALVC374BQ,115 vs 74ALVC374BQ |
74ALVC374BQ,115 | 74ALVC374 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us QFN 20-Pin | Nexperia | 74ALVC374BQ,115 vs 74ALVC374BQ,115 |