Part Details for 74ALVC16836ADGG,11 by NXP Semiconductors
Overview of 74ALVC16836ADGG,11 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ALVC16836ADGG,11
74ALVC16836ADGG,11 CAD Models
74ALVC16836ADGG,11 Part Data Attributes:
|
74ALVC16836ADGG,11
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVC16836ADGG,11
NXP Semiconductors
74ALVC16836A - 20-bit registered driver with inverted register enable (3‑state) TSSOP 56-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP2-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE FROM 2.3V TO 2.7V OR 3.0V TO 3.6V SUPPLY | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Propagation Delay (tpd) | 5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74ALVC16836ADGG,11
This table gives cross-reference parts and alternative options found for 74ALVC16836ADGG,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC16836ADGG,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935267385112 | Bus Driver, ALVC/VCX/A Series, 20-Func, 1-Bit, True Output, CMOS, PDSO56 | Nexperia | 74ALVC16836ADGG,11 vs 935267385112 |
74ALVC16836ADGG:11 | 74ALVC16836A - 20-bit registered driver with inverted register enable (3‑state) TSSOP 56-Pin | NXP Semiconductors | 74ALVC16836ADGG,11 vs 74ALVC16836ADGG:11 |
HD74ALVC16836T-EL | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TTP-56D | Hitachi Ltd | 74ALVC16836ADGG,11 vs HD74ALVC16836T-EL |
IDT74ALVC16836PA | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 74ALVC16836ADGG,11 vs IDT74ALVC16836PA |
IDT74ALVC16836PA8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 74ALVC16836ADGG,11 vs IDT74ALVC16836PA8 |
HD74ALVC16836T-EL | ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D | Renesas Electronics Corporation | 74ALVC16836ADGG,11 vs HD74ALVC16836T-EL |
74ALVC16836ADGG | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56 | Nexperia | 74ALVC16836ADGG,11 vs 74ALVC16836ADGG |
74ALVC16836ADGG,11 | 74ALVC16836A - 20-bit registered driver with inverted register enable; 3‑state@en-us TSSOP 56-Pin | Nexperia | 74ALVC16836ADGG,11 vs 74ALVC16836ADGG,11 |
HD74ALVC16836T | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TTP-56D | Hitachi Ltd | 74ALVC16836ADGG,11 vs HD74ALVC16836T |
HD74ALVC16836 | ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D | Renesas Electronics Corporation | 74ALVC16836ADGG,11 vs HD74ALVC16836 |