Logic
74ALVC16373DTR
Description: ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48

Overview of 74ALVC16373DTR by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ALVC16373DTR by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVC16373DTR by Rochester Electronics LLC

74ALVC16373DTR
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
unknown
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
7.8 ns
Qualification Status
COMMERCIAL
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. 74ALVC16373DTR
    Rochester Electronics LLC
    ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48
    VS

Alternate Parts for 74ALVC16373DTR

This table gives cross-reference parts and alternative options found for 74ALVC16373DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC16373DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74ALVCH16373T ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TTP-48DC Renesas Electronics Corporation 74ALVC16373DTR vs HD74ALVCH16373T
HD74ALVCH16373 Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TTP-48DC Hitachi Ltd 74ALVC16373DTR vs HD74ALVCH16373
MC74VCX162373DT Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, PLASTIC, TSSOP-48 Motorola Semiconductor Products 74ALVC16373DTR vs MC74VCX162373DT
74ALVC16373MTDX Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74ALVC16373DTR vs 74ALVC16373MTDX
74ALVCH162373TX Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74ALVC16373DTR vs 74ALVCH162373TX
74ALVCH16373DGG:51 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state TSSOP 48-Pin NXP Semiconductors 74ALVC16373DTR vs 74ALVCH16373DGG:51
74ALVCH16373DGG-T IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74ALVC16373DTR vs 74ALVCH16373DGG-T
74ALVCH162373T ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74ALVC16373DTR vs 74ALVCH162373T
IDT74ALVC16373PA Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc 74ALVC16373DTR vs IDT74ALVC16373PA
74VCXH16373TTR ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74ALVC16373DTR vs 74VCXH16373TTR
Part Number Description Manufacturer Compare
CD74FCT162373ATSM FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC 74ALVC16373DTR vs CD74FCT162373ATSM
CD74FCT16373ATSM FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC 74ALVC16373DTR vs CD74FCT16373ATSM
935205120112 IC ALVC/VCX/A SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74ALVC16373DTR vs 935205120112
MC74LCX16244DT LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Motorola Mobility LLC 74ALVC16373DTR vs MC74LCX16244DT
935238440112 IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors 74ALVC16373DTR vs 935238440112
74VCX162240MTD ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, MO-153AB, TSSOP-48 Rochester Electronics LLC 74ALVC16373DTR vs 74VCX162240MTD
935238440118 IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors 74ALVC16373DTR vs 935238440118
935203820118 IC ABT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74ALVC16373DTR vs 935203820118
74ALVCH16541DGG IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74ALVC16373DTR vs 74ALVCH16541DGG
74LVC162244ADGG:51 74LVC162244A; LVCH162244A - 16-bit buffer/line driver; 30 Ω series termination resistors;nttt5 V tolerant input/output; 3-state@en-us TSSOP 48-Pin Nexperia 74ALVC16373DTR vs 74LVC162244ADGG:51

Related Parts for 74ALVC16373DTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVC16373DTR by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVC16373DTR by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 74ALVC16373DTR would you like to use for your alert(s)?
  • Please alert me when 74ALVC16373DTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVC16373DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVC16373DTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVC16373DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVC16373DTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVC16373DTR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: