Part Details for 74ALVC162836ADGG,1 by NXP Semiconductors
Overview of 74ALVC162836ADGG,1 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVC162836ADGG,1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74ALVC162836ADGG - Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, TSSOP56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1750 |
|
$0.5995 / $0.7053 | Buy Now |
Part Details for 74ALVC162836ADGG,1
74ALVC162836ADGG,1 CAD Models
74ALVC162836ADGG,1 Part Data Attributes:
|
74ALVC162836ADGG,1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVC162836ADGG,1
NXP Semiconductors
74ALVC162836A - 20-bit registered driver with inverted register enable and 30 Ω termination resistors (3-state) TSSOP 56-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE FROM 2.3V TO 2.7V OR 3.0V TO 3.6V SUPPLY | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Propagation Delay (tpd) | 5.4 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74ALVC162836ADGG,1
This table gives cross-reference parts and alternative options found for 74ALVC162836ADGG,1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC162836ADGG,1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935267386118 | Bus Driver, ALVC/VCX/A Series, 20-Func, 1-Bit, True Output, CMOS, PDSO56 | Nexperia | 74ALVC162836ADGG,1 vs 935267386118 |
PI74ALVC162836AEX | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | 74ALVC162836ADGG,1 vs PI74ALVC162836AEX |
74ALVC162836DGGRG4 | ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | 74ALVC162836ADGG,1 vs 74ALVC162836DGGRG4 |
935267386112 | Bus Driver, ALVC/VCX/A Series, 20-Func, 1-Bit, True Output, CMOS, PDSO56 | Nexperia | 74ALVC162836ADGG,1 vs 935267386112 |
74ALVC162836ADGG | IC ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVC162836ADGG,1 vs 74ALVC162836ADGG |
74ALVC162836ADGG,1 | 74ALVC162836A - 20-bit registered driver with inverted register enable and 30 Ω termination resistors (3-state)@en-us TSSOP 56-Pin | Nexperia | 74ALVC162836ADGG,1 vs 74ALVC162836ADGG,1 |
935267386112 | IC ALVC/VCX/A SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVC162836ADGG,1 vs 935267386112 |
HD74ALVC162836T | ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56 | Renesas Electronics Corporation | 74ALVC162836ADGG,1 vs HD74ALVC162836T |
935267386118 | IC ALVC/VCX/A SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVC162836ADGG,1 vs 935267386118 |
IDT74ALVC162836PAG | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 74ALVC162836ADGG,1 vs IDT74ALVC162836PAG |