Part Details for 74ALVC16244DL,118 by NXP Semiconductors
Overview of 74ALVC16244DL,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVC16244DL,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74ALVC16244DL - Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, SSOP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1815 |
|
$0.5647 / $0.6644 | Buy Now |
Part Details for 74ALVC16244DL,118
74ALVC16244DL,118 CAD Models
74ALVC16244DL,118 Part Data Attributes
|
74ALVC16244DL,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVC16244DL,118
NXP Semiconductors
74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) SSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT370-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74ALVC16244DL,118
This table gives cross-reference parts and alternative options found for 74ALVC16244DL,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC16244DL,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVCH16244PV | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | 74ALVC16244DL,118 vs IDT74ALVCH16244PV |
SN74ALVC16244ADLR | 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ALVC16244DL,118 vs SN74ALVC16244ADLR |
SN74ALVC16244ADL | 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ALVC16244DL,118 vs SN74ALVC16244ADL |
SN74ALVCH16244DLR | 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ALVC16244DL,118 vs SN74ALVCH16244DLR |
74ALVCH16244DL-T | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 74ALVC16244DL,118 vs 74ALVCH16244DL-T |
74ALVC16244DL | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 74ALVC16244DL,118 vs 74ALVC16244DL |
SN74ALVC16244DL | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | 74ALVC16244DL,118 vs SN74ALVC16244DL |
SN74ALVC16244DLR | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | 74ALVC16244DL,118 vs SN74ALVC16244DLR |
74ALVCH16244DLG4 | 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ALVC16244DL,118 vs 74ALVCH16244DLG4 |
IDT74ALVCH16244PVG | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | 74ALVC16244DL,118 vs IDT74ALVCH16244PVG |