Logic
74AHCT541D,112
Description: 74AHC541; 74AHCT541 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin

Overview of 74AHCT541D,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

Price & Stock for 74AHCT541D,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AHCT541D,112
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO Tube - Tape and Reel (Alt: 74AHCT541D,112) RoHS: Compliant Min Qty: 1463 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 4066 Partner Stock
RFQ
Rochester Electronics 74AHCT541D - Bus Driver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 4066
  • 1 $0.2492
  • 25 $0.2442
  • 100 $0.2342
  • 500 $0.2243
  • 1,000 $0.2118
$0.2118 / $0.2492 Buy Now

CAD Models for 74AHCT541D,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AHCT541D,112 by Nexperia

74AHCT541D,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SOP
Package Description
SOP-20
Pin Count
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1997-09-21
Samacsys Manufacturer
Nexperia
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74AHCT541D,112
    Nexperia
    74AHC541; 74AHCT541 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin
    VS

Alternate Parts for 74AHCT541D,112

This table gives cross-reference parts and alternative options found for 74AHCT541D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT541D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LVX541DWR2 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi 74AHCT541D,112 vs MC74LVX541DWR2
74LV541D-T LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20 NXP Semiconductors 74AHCT541D,112 vs 74LV541D-T
SN74LV541ADWR Eight-channel, 2-V to 5.5-V buffers with tri-state outputs 20-SOIC -40 to 125 Texas Instruments 74AHCT541D,112 vs SN74LV541ADWR
74LV541D LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20 NXP Semiconductors 74AHCT541D,112 vs 74LV541D
74LV541D,118 74LV541 - Octal buffer/line driver; 3-state SOP 20-Pin NXP Semiconductors 74AHCT541D,112 vs 74LV541D,118
74AHCT541D AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 NXP Semiconductors 74AHCT541D,112 vs 74AHCT541D
SN74LV541ATDWG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74AHCT541D,112 vs SN74LV541ATDWG4
TC74VHCT541FW(ELP) IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74AHCT541D,112 vs TC74VHCT541FW(ELP)
MC74VHCT541ADWRG Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State, SOIC-20 WB, 1000-REEL onsemi 74AHCT541D,112 vs MC74VHCT541ADWRG
74AHCT541D-T AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 NXP Semiconductors 74AHCT541D,112 vs 74AHCT541D-T
Part Number Description Manufacturer Compare
SN74LV541ATDWRG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74AHCT541D,112 vs SN74LV541ATDWRG4
74LV541D,118 74LV541 - Octal buffer/line driver; 3-state SOP 20-Pin NXP Semiconductors 74AHCT541D,112 vs 74LV541D,118
SN74LV541ADBRG4 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SSOP -40 to 125 Texas Instruments 74AHCT541D,112 vs SN74LV541ADBRG4
74LV541D LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20 NXP Semiconductors 74AHCT541D,112 vs 74LV541D
SN74LV541ATDWG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74AHCT541D,112 vs SN74LV541ATDWG4
SN74LV541ADW Eight-channel, 2-V to 5.5-V buffers with tri-state outputs 20-SOIC -40 to 125 Texas Instruments 74AHCT541D,112 vs SN74LV541ADW
74AHCT541D,118 74AHC541; 74AHCT541 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74AHCT541D,112 vs 74AHCT541D,118
74VHCT541AM Octal Buffer/Line Driver with 3-STATE Outputs, 38-TUBE onsemi 74AHCT541D,112 vs 74VHCT541AM
74VHCT541AM AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics 74AHCT541D,112 vs 74VHCT541AM
TC74VHCT541FW(ELP) IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74AHCT541D,112 vs TC74VHCT541FW(ELP)

Related Parts for 74AHCT541D,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT541D,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT541D,112 by Nexperia

  • Please alert me when 74AHCT541D,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT541D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT541D,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT541D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT541D,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT541D,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: