-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHCT541A - Octal buffer/line driver; 3-state@en-us QFN 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1666
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT541ABQX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 | Buy Now |
DISTI #
1727-7427-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
980 In Stock |
|
$0.2379 / $0.7100 | Buy Now |
DISTI #
74AHCT541ABQX
|
Avnet Americas | Octal Buffer/Line Driver 3-State TTL 4.5 to 5.5V 20-Pin DHVQFN T/R - Tape and Reel (Alt: 74AHCT541ABQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2336 / $0.2788 | Buy Now |
DISTI #
771-74AHCT541ABQX
|
Mouser Electronics | Buffers & Line Drivers 74AHCT541ABQ/SOT764/DHVQFN20 RoHS: Compliant | 11018 |
|
$0.2330 / $0.4500 | Buy Now |
DISTI #
V72:2272_18658550
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 411 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 Container: Cut Strips | Americas - 3000 |
|
$0.2416 / $0.2431 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.2450 | Buy Now |
DISTI #
65213304
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 411 Package Multiple: 1 Date Code: 2245 | Americas - 3000 |
|
$0.2416 / $0.2431 | Buy Now |
DISTI #
74AHCT541ABQX
|
TTI | Buffers & Line Drivers 74AHCT541ABQ/SOT764/DHVQFN20 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2360 / $0.2450 | Buy Now |
DISTI #
74AHCT541ABQX
|
Avnet Silica | Octal Buffer/Line Driver 3-State TTL 4.5 to 5.5V 20-Pin DHVQFN T/R (Alt: 74AHCT541ABQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
74AHCT541ABQX
|
EBV Elektronik | Octal Buffer/Line Driver 3-State TTL 4.5 to 5.5V 20-Pin DHVQFN T/R (Alt: 74AHCT541ABQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT541ABQX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT541ABQX
Nexperia
74AHCT541A - Octal buffer/line driver; 3-state@en-us QFN 20-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |