Logic
74AHCT374PW,112
Description: 74AHC(T)374 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us TSSOP2 20-Pin

Overview of 74AHCT374PW,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74AHCT374PW,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74AHCT374PW,112-1727-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1740 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 27825
In Stock
  • 1,740 $0.1700
$0.1700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 75 0
  • 3,750 $0.2600
$0.2600 Buy Now
Rochester Electronics 74AHCT374PW - Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, TSSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 27825
  • 1 $0.1741
  • 25 $0.1706
  • 100 $0.1637
  • 500 $0.1567
  • 1,000 $0.1480
$0.1480 / $0.1741 Buy Now

CAD Models for 74AHCT374PW,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AHCT374PW,112 by Nexperia

74AHCT374PW,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP2
Package Description
4.40 MM, PLASTIC, SOT-360-1, TSSOP-20
Pin Count
20
Manufacturer Package Code
SOT360-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1998-12-12
Samacsys Manufacturer
Nexperia
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74AHCT374PW,112
    Nexperia
    74AHC(T)374 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us TSSOP2 20-Pin
    VS

Alternate Parts for 74AHCT374PW,112

This table gives cross-reference parts and alternative options found for 74AHCT374PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT374PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHCT374MTC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments 74AHCT374PW,112 vs 74VHCT374MTC
74VHCT374AMTCX Octal D-Type Flip-Flop with 3-STATE Outputs, 2500-REEL onsemi 74AHCT374PW,112 vs 74VHCT374AMTCX
74VHCT374AMTCX AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Rochester Electronics LLC 74AHCT374PW,112 vs 74VHCT374AMTCX
74AHCT374PW-T IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74AHCT374PW,112 vs 74AHCT374PW-T
935262683118 IC AHCT/VHCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74AHCT374PW,112 vs 935262683118
74AHCT374PWDH IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74AHCT374PW,112 vs 74AHCT374PWDH
935262683112 IC AHCT/VHCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74AHCT374PW,112 vs 935262683112
74VHCT374MTC IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver National Semiconductor Corporation 74AHCT374PW,112 vs 74VHCT374MTC
935262683118 Bus Driver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 74AHCT374PW,112 vs 935262683118
74VHCT374AMTC Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74AHCT374PW,112 vs 74VHCT374AMTC
Part Number Description Manufacturer Compare
74VHCT374MTC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments 74AHCT374PW,112 vs 74VHCT374MTC
74VHCT374ATTR AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics 74AHCT374PW,112 vs 74VHCT374ATTR
MC74VHCT374ADT AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 onsemi 74AHCT374PW,112 vs MC74VHCT374ADT
74AHCT374PW,112 74AHC(T)374 - Octal D-type flip-flop; positive edge-trigger; 3-state TSSOP2 20-Pin NXP Semiconductors 74AHCT374PW,112 vs 74AHCT374PW,112
935262683118 Bus Driver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 74AHCT374PW,112 vs 935262683118
TC74VHCT374AFK IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74AHCT374PW,112 vs TC74VHCT374AFK
74AHCT374PW-T IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74AHCT374PW,112 vs 74AHCT374PW-T
74VHCT374MTCX AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments 74AHCT374PW,112 vs 74VHCT374MTCX
TC74VHCT374AFT(EL) IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74AHCT374PW,112 vs TC74VHCT374AFT(EL)
74VHCT374AMTC Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74AHCT374PW,112 vs 74VHCT374AMTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT374PW,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT374PW,112 by Nexperia

  • Please alert me when 74AHCT374PW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AHCT374PW,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT374PW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AHCT374PW,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT374PW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT374PW,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: