-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC(T)2G32 - Dual 2-input OR gate@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH5849
|
Newark | 74Ahct2G32Dc/Sot765/Vssop8 Rohs Compliant: Yes |Nexperia 74AHCT2G32DC,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.1270 | Buy Now |
DISTI #
30AK1622
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT2G32DC,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 | Buy Now |
DISTI #
1727-74AHCT2G32DC,125TR-ND
|
DigiKey | IC GATE OR 2CH 2-INP 8VSSOP Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1531 / $0.1854 | Buy Now |
DISTI #
74AHCT2G32DC,125
|
Avnet Americas | OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R - Tape and Reel (Alt: 74AHCT2G32DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1334 / $0.1593 | Buy Now |
DISTI #
771-74AHCT2G32DC-G
|
Mouser Electronics | Logic Gates 74AHCT2G32DC/SOT765/VSSOP8 RoHS: Compliant | 0 |
|
$0.1490 / $0.5200 | Order Now |
DISTI #
V79:2366_26557360
|
Arrow Electronics | OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 278 Package Multiple: 1 Date Code: 1711 | Americas - 278 |
|
$0.1266 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1455 | Buy Now |
DISTI #
60996089
|
Verical | OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 278 Package Multiple: 1 Date Code: 1711 | Americas - 278 |
|
$0.1266 | Buy Now |
|
Rochester Electronics | 74AHCT2G32 - Dual 2-input OR gate RoHS: Compliant Status: Active Min Qty: 1 | 1924 |
|
$0.1322 / $0.1555 | Buy Now |
DISTI #
74AHCT2G32DC.125
|
TME | IC: digital, OR, Ch: 2, IN: 2, CMOS,TTL, SMD, VSSOP8, Mini Logic, AHCT Min Qty: 3 | 5386 |
|
$0.1490 / $0.2330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT2G32DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT2G32DC,125
Nexperia
74AHC(T)2G32 - Dual 2-input OR gate@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74AHCT2G32DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT2G32DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT2G32DP | OR Gate | Nexperia | 74AHCT2G32DC,125 vs 74HCT2G32DP |
74AHC2G32DP | OR Gate, AHC/VHC/H/U/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74AHCT2G32DC,125 vs 74AHC2G32DP |
74HC2G32DC | OR Gate | Nexperia | 74AHCT2G32DC,125 vs 74HC2G32DC |
74HC2G32DC,125 | 74HC2G32; 74HCT2G32 - Dual 2-input OR gate@en-us SSOP 8-Pin | Nexperia | 74AHCT2G32DC,125 vs 74HC2G32DC,125 |
74HCT2G32DP,125 | 74HC2G32; 74HCT2G32 - Dual 2-input OR gate@en-us TSSOP 8-Pin | Nexperia | 74AHCT2G32DC,125 vs 74HCT2G32DP,125 |
74HCT2G32DC | OR Gate | Nexperia | 74AHCT2G32DC,125 vs 74HCT2G32DC |
74HCT2G32DC,125 | 74HC2G32; 74HCT2G32 - Dual 2-input OR gate@en-us SSOP 8-Pin | Nexperia | 74AHCT2G32DC,125 vs 74HCT2G32DC,125 |
74AHC2G32DC,125 | 74AHC(T)2G32 - Dual 2-input OR gate@en-us SSOP 8-Pin | Nexperia | 74AHCT2G32DC,125 vs 74AHC2G32DC,125 |
74HC2G32DP,125 | 74HC2G32; 74HCT2G32 - Dual 2-input OR gate@en-us TSSOP 8-Pin | Nexperia | 74AHCT2G32DC,125 vs 74HC2G32DP,125 |
74AHCT2G32DP | OR Gate, AHCT/VHCT/VT Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74AHCT2G32DC,125 vs 74AHCT2G32DP |