-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC(T)2G08 - Dual 2-input AND gate@en-us TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2158
|
Newark | And Gate, 2 I/P, -40 To 125Deg C, Logic Function:And Gate, No. Of Elements:Dual, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Tssop, Product Range:-, Logic Ic Family:74Ahct, Supply Voltage Min:4.5V, Output Current:- Rohs Compliant: Yes |Nexperia 74AHCT2G08DP,125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3950 |
|
$0.1080 | Buy Now |
DISTI #
1727-5931-1-ND
|
DigiKey | IC GATE AND 2CH 2-INP 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47369 In Stock |
|
$0.1380 / $0.3400 | Buy Now |
DISTI #
74AHCT2G08DP,125
|
Avnet Americas | AND Gate 2-Element 2-IN CMOS 8-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT2G08DP,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1369 / $0.1634 | Buy Now |
DISTI #
771-AHCT2G08DP125
|
Mouser Electronics | Logic Gates 74AHCT2G08DP/SOT505/TSSOP8 RoHS: Compliant | 3672 |
|
$0.1380 / $0.3400 | Buy Now |
|
Future Electronics | Dual 2-input AND gate RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1470 | Buy Now |
|
Rochester Electronics | 74AHCT2G08 - Dual 2-input AND gate RoHS: Compliant Status: Active Min Qty: 1 | 960 |
|
$0.1299 / $0.1528 | Buy Now |
DISTI #
74AHCT2G08DP.125
|
TME | IC: digital, AND, Ch: 2, IN: 2, CMOS,TTL, SMD, TSSOP8, Mini Logic, AHCT Min Qty: 1 | 0 |
|
$0.1530 / $0.4580 | RFQ |
|
Ameya Holding Limited | TSSOP 8/A°/DUAL 2-INPUT AND GATE/12NC:935274677125 | 15427 |
|
RFQ | |
DISTI #
74AHCT2G08DP,125
|
Avnet Silica | AND Gate 2-Element 2-IN CMOS 8-Pin TSSOP T/R (Alt: 74AHCT2G08DP,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
74AHCT2G08DP,125
|
EBV Elektronik | AND Gate 2-Element 2-IN CMOS 8-Pin TSSOP T/R (Alt: 74AHCT2G08DP,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT2G08DP,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT2G08DP,125
Nexperia
74AHC(T)2G08 - Dual 2-input AND gate@en-us TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 74AHCT2G08DP,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT2G08DP,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT2G08DP-Q100 | AND Gate, AHCT/VHCT/VT Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74AHCT2G08DP,125 vs 74AHCT2G08DP-Q100 |
935274677125 | AND Gate, AHCT/VHCT/VT Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74AHCT2G08DP,125 vs 935274677125 |
935302893125 | AHCT/VHCT/VT SERIES, DUAL 2-INPUT AND GATE, PDSO8, 3 MM, PLASTIC, SOT505-2, TSSOP-8 | Nexperia | 74AHCT2G08DP,125 vs 935302893125 |