-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G17; 74AHCT1G17 - Single Schmitt trigger buffer@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2149
|
Newark | Buffer, Schmitt Trigger, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHCT1G17GWH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11775 |
|
$0.0770 / $0.3540 | Buy Now |
DISTI #
1727-7862-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17799 In Stock |
|
$0.0419 / $0.3500 | Buy Now |
DISTI #
74AHCT1G17GWH
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT1G17GWH) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 / $0.0345 | Buy Now |
DISTI #
771-74AHCT1G17GWH
|
Mouser Electronics | Buffers & Line Drivers 74AHCT1G17GW/SOT353/UMT5 RoHS: Compliant | 31076 |
|
$0.0360 / $0.3400 | Buy Now |
DISTI #
V79:2366_28604862
|
Arrow Electronics | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 26975 |
|
$0.0328 / $0.3094 | Buy Now |
|
Future Electronics | Buffers & Line Drivers Single Schmitt trigger buffer RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0302 / $0.0348 | Buy Now |
DISTI #
77697377
|
Verical | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSSOP T/R Min Qty: 200 Package Multiple: 1 Date Code: 2232 | Americas - 26975 |
|
$0.0328 / $0.0869 | Buy Now |
|
Rochester Electronics | 74AHCT1G17 - Single Schmitt trigger buffer RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.0285 / $0.0335 | Buy Now |
DISTI #
74AHCT1G17GWH
|
TTI | Buffers & Line Drivers 74AHCT1G17GW/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0307 / $0.0348 | Buy Now |
DISTI #
74AHCT1G17GWH
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT1G17GWH) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 / $0.0345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT1G17GWH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT1G17GWH
Nexperia
74AHC1G17; 74AHCT1G17 - Single Schmitt trigger buffer@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |